RS PRO Film Capacitor, 10 %, 2.2 nF 300 V dc 300V ac, Through Hole
- RS Stock No.:
- 630-930
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.30
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.43 | $4.30 |
| 100 - 240 | $0.359 | $3.59 |
| 250 - 990 | $0.268 | $2.68 |
| 1000 - 4990 | $0.192 | $1.92 |
| 5000 + | $0.19 | $1.90 |
*price indicative
- RS Stock No.:
- 630-930
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Film Capacitor | |
| Capacitance | 2.2nF | |
| Mount Type | Through Hole | |
| Tolerance | 10 % | |
| Rated AC Voltage | 300V ac | |
| Rated DC Voltage | 300V dc | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Film Capacitor | ||
Capacitance 2.2nF | ||
Mount Type Through Hole | ||
Tolerance 10 % | ||
Rated AC Voltage 300V ac | ||
Rated DC Voltage 300V dc | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro EMI suppression Y2 capacitors are commonly used in communication equipment and switching power supplies. These capacitors features a safety vent construction design. These capacitors are typically rated for voltages of 310V AC .
Y2 universal type
RoHs compliance
Related links
- RS PRO Film Capacitor 22 nF 300 V dc 300V ac, Through Hole
- KEMET R41 Film Capacitor Y2 100 nF 300 V dc 300V ac, Through Hole
- KEMET R60 Film Capacitor 2.2 nF 1 kV dc 250V ac, Through Hole
- KEMET LDE Film Capacitor 2.2 nF 1000 V dc 250V ac, Surface
- KEMET R41-T Polypropylene Capacitor Y2 4.7 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2 470 nF 300 V dc 300V ac, Through Hole
- KEMET R41 Film Capacitor Y2 3.3 nF 300 V dc 300V ac, Through Hole
- Vishay MKP 338 Film Capacitor X1 1 nF 300 V dc 300V ac, Through Hole
