Recently searched

    NISSEI MMT Polyester Capacitor PET, 50V dc, ±5%, 1.5μF, Through Hole

    RS Stock No.:
    183-3119
    Mfr. Part No.:
    MMTA0050J15500000000
    Manufacturer:
    NISSEI
    View all Film Capacitors
    70 In stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 10)

    $1.606

    (exc. GST)

    $1.847

    (inc. GST)

    unitsPer unitPer Pack*
    10 - 10$1.606$16.06
    20 +$1.494$14.94
    *price indicative
    RS Stock No.:
    183-3119
    Mfr. Part No.:
    MMTA0050J15500000000
    Manufacturer:
    NISSEI
    COO (Country of Origin):
    JP

    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    We have MTF(A) type where oxygen-free copper wires are used as lead wires and all lead wires of MTF(A) type are formed.
    Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.

    Miniature size
    General purpose application
    Substitution for ECQV


    Specifications

    AttributeValue
    Capacitance1.5µF
    Voltage50V dc
    Mounting TypeThrough Hole
    Tolerance±5%
    SeriesMMT
    Lead Pitch7.5mm
    Length10mm
    Depth6.5mm
    Height9.5mm
    Dimensions10 x 6.5 x 9.5mm
    Lead Diameter0.5mm
    Dissipation Factor0.01%
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+85°C
    70 In stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 10)

    $1.606

    (exc. GST)

    $1.847

    (inc. GST)

    unitsPer unitPer Pack*
    10 - 10$1.606$16.06
    20 +$1.494$14.94
    *price indicative