- RS Stock No.:
- 826-0932
- Mfr. Part No.:
- 9489-2-4039
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-0932
- Mfr. Part No.:
- 9489-2-4039
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Specifications
Attribute | Value |
---|---|
Fan Size | 76 mm, 85 mm |
External Dimensions | 90 (Dia.)mm |
Material | Metal, Steel |
Screw Hole Spacing | 84mm |