- RS Stock No.:
- 447-711
- Mfr. Part No.:
- 863333
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 447-711
- Mfr. Part No.:
- 863333
- Brand:
- Brady
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
National Workplace kit
The National Workplace first aid kit is available in 3 options - Wall mount, Portable case and Soft carry case
Ideal for organizations with 1-25 employees
All kits have the same comprehensive contents
TGA listed as a medical device & complies with workcover requirements
All kits have the same comprehensive contents
TGA listed as a medical device & complies with workcover requirements
Approvals
TGA# 142073
Specifications
Attribute | Value |
---|---|
Maximum Persons Served | 25 |
Kit Type | First Aid Kit |
Case Type | Carrying Case |
Kit/Refill Contents | Bandage, Cold Pack, Dressing, Gauze, Wipes |
Case Material | Synthetic Material |
Depth | 285 mm |
Height | 500 mm |
Width | 320mm |