Wall Mounted First Aid Kit, 260 mm x 170mm x 110 mm

  • RS Stock No. 309-0416
  • Mfr. Part No. 0301125
  • Manufacturer W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

First-aid case, QUICK-CD

260 x 170 x 110 mm
Wall mounting bracket with 90° stop-lock
Screen print labelling
Colour pictogram
Filling and refilling DIN 13 157 available separately

Specifications
Attribute Value
Kit Type First Aid Kit
Case Type Wall Mounted
Depth 110 mm
Height 260 mm
Width 170mm
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 205.03
(exc. GST)
$ 235.78
(inc. GST)
units
Per unit
1 +
$205.03
Related Products
Universal requirement for any area at risk of ...
Description:
Universal requirement for any area at risk of contamination. This unit provides a regulated flow of gentle aerated water to eyes and face and is ideal for use in workshops, factories, washrooms, first aid stations and laboratories. The bowl and ...
Where contractors have one or more employees on ...
Description:
Where contractors have one or more employees on site for more than four hours, they must provide them with adequate and suitable washing facilities. This unit provides a quick and simple response in event of contamination, essential if lasting injury ...
Multi purpose cleaning solution. Non damaging. Can be ...
Description:
Multi purpose cleaning solution. Non damaging. Can be used on walls, floors, work surfaces, hands, skin and clothing. Effective against bacteria, viruses, mycobaterium and spores including Swine Flu (H1N1) and MRSAAlcohol Free500ml Trigger spray.
Evolution kits, combined to form a comprehensive multi-purpose ...
Description:
Evolution kits, combined to form a comprehensive multi-purpose first aid point, for managing a wide range of workplace accidents and emergencies from first aid, through to burns, eye care and biohazard disposal. Includes an HSE compliant first aid kit for ...