- RS Stock No.:
- 197-1033
- Mfr. Part No.:
- 3842547837
- Brand:
- Bosch Rexroth
- RS Stock No.:
- 197-1033
- Mfr. Part No.:
- 3842547837
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth swivel casters are made of solid rubber with rubber running surface has good deformation elasticity. They are suitable for ESD-sensitive areas. Conductive material version in accordance with DIN EN 61340-5-1
conduction resistance ≤ 106 Ω.
Versatile range of uses
Wheels with excellent running properties
Available as a caster wheel with lock, caster, and trestle wheel
All wheels mounted in the profile slot or central hole (accessories required)
Wheels with excellent running properties
Available as a caster wheel with lock, caster, and trestle wheel
All wheels mounted in the profile slot or central hole (accessories required)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Rubber |