- RS Stock No.:
- 197-1041
- Mfr. Part No.:
- 3842218940
- Brand:
- Bosch Rexroth
13 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$79.13
(exc. GST)
$91.00
(inc. GST)
Units | Per unit |
1 - 2 | $79.13 |
3 - 4 | $77.16 |
5 + | $76.09 |
- RS Stock No.:
- 197-1041
- Mfr. Part No.:
- 3842218940
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, 100N Maximum Tensile Force, With Centre Rim - 3842218940
Looking for an easy way to move hefty assemblies from A to B? Get things rolling with this castor wheel from Bosch Rexroth. It slots onto a compatible strut profile to form a roller section that lets you push or pull equipment along hard surfaces. The Vestamid body resists chemical and solvent damage, so you can trust the unit to hold its own in contaminated conditions.
Features & Benefits
Handles loads up to 150N, so it's a strong piece of kit
Compatible with 10mm-wide profile slots for broad functionality
Black colour for a discreet finish
ESD-safe to protect sensitive electrical parts from electrical disruption
Compatible with 10mm-wide profile slots for broad functionality
Black colour for a discreet finish
ESD-safe to protect sensitive electrical parts from electrical disruption
Applications
Trolley assembly
Aircraft manufacturing
Automotive plants
Aircraft manufacturing
Automotive plants
Does this product come with fasteners?
Yes. In addition to the wheel, you get a cylinder head screw, a washer and a T-nut so setup's quick and simple.
Specifications
Attribute | Value |
---|---|
Component Type | Wheel |
Thread Size | M8 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Vestamid |