- RS Stock No.:
- 197-1046
- Mfr. Part No.:
- 3842259793
- Brand:
- Bosch Rexroth
16 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$62.15
(exc. GST)
$71.47
(inc. GST)
Units | Per unit |
1 - 4 | $62.15 |
5 - 9 | $60.41 |
10 + | $58.80 |
- RS Stock No.:
- 197-1046
- Mfr. Part No.:
- 3842259793
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Trestle Wheel, Fits 40 to 60mm Strut Profile, With Mounting Flange - Bosch Basic Series - 3842259793
Keep your workflow rolling along smoothly with this trestle wheel from Bosch Rexroth. You can mount it on trolleys and other modular constructions to easily transport stock or equipment. The wheel's made of solid rubber, which gives plenty of grip to prevent slipping on hard surfaces. It works with 40, 45, 50 and 60mm strut profiles with a 10mm groove size, so you can count on a precise fit.
Features & Benefits
Mounting flange for easy installation
Lockable to stop accidental rolling or turning for extra safety
Wheel diameter of 125mm and total height of 150mm for compact applications
Galvanised sheet steel housing is corrosion-resistant in humid settings
Lockable to stop accidental rolling or turning for extra safety
Wheel diameter of 125mm and total height of 150mm for compact applications
Galvanised sheet steel housing is corrosion-resistant in humid settings
Applications
Logistics centres
Retail warehousing
Engineering workshops
Retail warehousing
Engineering workshops
How do I attach this trestle wheel to my frame?
Simply attach it with the screws and washers provided, tightening by hand until secure.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M8 |
Fits Tube Diameter | 125mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Rubber |