- RS Stock No.:
- 197-1049
- Mfr. Part No.:
- 3842541244
- Brand:
- Bosch Rexroth
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$109.65
(exc. GST)
$126.10
(inc. GST)
Units | Per unit |
1 - 4 | $109.65 |
5 - 9 | $106.54 |
10 + | $103.70 |
- RS Stock No.:
- 197-1049
- Mfr. Part No.:
- 3842541244
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth trestle roller or heavy-duty trestle casters are suitable for tool carts and small machines that must be transported from one area to another. These casters are available in both locking or non-locking versions. The caster wheels also includes reversible T-bolt that can be inserted either into the side (10mm T-slot) or end of a profile (M12 tap).
Conductive for ESD applications
Chemical-resistant, reinforced wheels (resistant to petroleum and alcohol based solvents)
Floor-protective to prevent marring of floor surfaces
Solid core abrasion-resistant, which are suitable for ESD and clean room applications
Chemical-resistant, reinforced wheels (resistant to petroleum and alcohol based solvents)
Floor-protective to prevent marring of floor surfaces
Solid core abrasion-resistant, which are suitable for ESD and clean room applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |