- RS Stock No.:
- 197-1067
- Mfr. Part No.:
- 3842527186
- Brand:
- Bosch Rexroth
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$64.15
(exc. GST)
$73.77
(inc. GST)
Units | Per unit |
1 - 4 | $64.15 |
5 - 9 | $63.02 |
10 + | $61.85 |
- RS Stock No.:
- 197-1067
- Mfr. Part No.:
- 3842527186
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bosch Rexroth Adjustable Foot, Fits 10mm Groove Size, M16 Thread - 3842527186
Looking for a hassle-free way to stabilise your structure on uneven surfaces? Pick this adjustable foot from Bosch Rexroth. It screws simply into the base of your assembly to overcome flooring irregularities up to 5°, keeping your setup solid and wobble-free. As this versatile unit fits into commonly used struts with 10mm grooves, you can use it with many standard profiles.
Features & Benefits
Galvanised steel body means it's resistant to corrosion in damp or humid environments
135mm adjustment range lets you raise your assembly up to 35mm off the ground for improved functionality
ESD-safe toprotect nearby electrical parts from static
135mm adjustment range lets you raise your assembly up to 35mm off the ground for improved functionality
ESD-safe toprotect nearby electrical parts from static
Applications
Distribution centres
Self-storage units
Production lines
Self-storage units
Production lines
What's the maximum load this unit can withstand?
It withstands loads with a maximum weight of 20,000N, so it can take the strain in demanding applications.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M16 |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Steel |