- RS Stock No.:
- 802-2714
- Mfr. Part No.:
- A290011AUL-55F
- Brand:
- AMIC Technology
Discontinued product
- RS Stock No.:
- 802-2714
- Mfr. Part No.:
- A290011AUL-55F
- Brand:
- AMIC Technology
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Package Type | PLCC |
Pin Count | 32 |
Organisation | 128K x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 14.05mm |
Height | 2.93mm |
Width | 11.51mm |
Dimensions | 14.05 x 11.51 x 2.93mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 90ns |
Number of Bits per Word | 8bit |
Number of Words | 128K |