- RS Stock No.:
- 802-2749
- Mfr. Part No.:
- A29L160BUV-70F
- Brand:
- AMIC Technology
Discontinued product
- RS Stock No.:
- 802-2749
- Mfr. Part No.:
- A29L160BUV-70F
- Brand:
- AMIC Technology
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Interface Type | CFI |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 2M x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 18.05mm |
Height | 1.06mm |
Width | 12.1mm |
Dimensions | 18.05 x 12.1 x 1.06mm |
Maximum Random Access Time | 70ns |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 2M |
Maximum Operating Temperature | +85 °C |