Fleece Heavy Weight Navy Argyll Size 4XL
- RS Stock No.:
- 271-9023
- Mfr. Part No.:
- F400N-4XL
- Brand:
- Portwest
Subtotal (1 unit)**
$58.99
(exc. GST)
$67.84
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $58.99 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.62
(exc. GST)
$69.71
(inc. GST)
- RS Stock No.:
- 271-9023
- Mfr. Part No.:
- F400N-4XL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Hooded | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Hooded No | ||
Related links
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm...
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick