- RS Stock No.:
- 302-750
- Mfr. Part No.:
- SN74ALS112AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 302-750
- Mfr. Part No.:
- SN74ALS112AN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | JK Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Negative Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 19 ns @ 4.5 V → 5.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Height | 4.57mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +70 °C |
Length | 19.3mm |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.5 V |