- RS Stock No.:
- 606-0828
- Mfr. Part No.:
- HD74LV74AFP-E
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 606-0828
- Mfr. Part No.:
- HD74LV74AFP-E
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 2.5 V |
Dimensions | 10.1 x 5.3 x 1.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.8mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 10.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 5.3mm |