- RS Stock No.:
- 806-2627
- Mfr. Part No.:
- MC100EP29DTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2627
- Mfr. Part No.:
- MC100EP29DTG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | D Type |
Input Type | Differential |
Output Type | ECL |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 575ps |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Minimum Operating Supply Voltage | 3.3 V |
Length | 6.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |