- RS Stock No.:
- 806-6279
- Mfr. Part No.:
- NC7SV74K8X
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.773
(exc. GST)
$0.889
(inc. GST)
Units | Per unit | Per Pack* |
20 - 740 | $0.773 | $15.46 |
760 - 1480 | $0.76 | $15.20 |
1500 + | $0.42 | $8.40 |
*price indicative |
- RS Stock No.:
- 806-6279
- Mfr. Part No.:
- NC7SV74K8X
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TinyLogic ULP-A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
---|---|
Logic Family | TinyLogic ULP |
Logic Function | D Type |
Input Type | Power Down High Impedance |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Set/Reset | Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 5.3ns |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 2.1 x 2.4 x 0.8mm |
Height | 0.8mm |
Length | 2.1mm |
Width | 2.4mm |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |