- RS Stock No.:
- 179-4177
- Mfr. Part No.:
- FL210LED
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4177
- Mfr. Part No.:
- FL210LED
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLOOD 2X10W 12V LED
Features
3 year warranty
LED technology 100,000 hours lamp life
Light output typically 600 lumens per lamp head
Beam angle 120o
flood
Lamp heads can be rotated and tilted to suit particular
installation requirements
Easy to maintain and low maintenance cost
Wall mounting
3 year warranty
LED technology 100,000 hours lamp life
Light output typically 600 lumens per lamp head
Beam angle 120o
flood
Lamp heads can be rotated and tilted to suit particular
installation requirements
Easy to maintain and low maintenance cost
Wall mounting
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 12 V |
Number of LEDs | 2 |
Luminosity | 600 lm |
Colour Temperature | 100K |
Dimensions | 420 x 274 x 75 mm |
Height | 420mm |
Life Hours | 100000h |
Width | 274 mm |
Depth | 75 mm |
Series | S-Range |
Floodlight Type | Wall Mount |
Lamp Type | LED |
Lamp Supplied | Yes |
Current Rating | 135 mA |
Case Material | Steel |
Range | 3 m, 4 m, 5 m |