- RS Stock No.:
- 136-3568
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3568
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
RS Pro 50cm Black arm for Floodlight
The RS Pro Black Extension arm for 10 W to 50 W floodlights. This offset arm is 40 cm in length, allowing you to project the floodlight to the front.
Features and Benefits
Black Extension Arm
40 cm in Length
RS Pro Lighting Components
Specifications
Attribute | Value |
---|---|
Type | Extension Arm |
Height | 400mm |