RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Omron Flow Sensor Flow Sensor, 0 MPa → 10 MPa, EBPC Series


3 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$1,083.66

(exc. GST)

$1,246.21

(inc. GST)

units

Added

RS Stock No.:
181-0613
Mfr. Part No.:
E8PC-100-E
Manufacturer:
Omron
COO (Country of Origin):
JP
unitsPer unit
1 +$1,083.66

Multi-sensing of “Pressure + temperature” for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.


AttributeValue
Media MonitoredLiquid
Device TypeFlow Sensor
Minimum Flow Rate0 MPa
Maximum Flow Rate10 MPa
Supply Voltage10 → 30 V dc
Pipe Diameter RangeG3/4 Male in
Connection TypeM12 4 Pole Connector
Maximum Pressure10MPa
MaterialAl2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port)
Minimum Media Temperature-20 °C
Maximum Media Temperature+100°C
Minimum Operating Temperature-20°C
Maximum Operating Temperature+80°C
SeriesEBPC
Current Rating120 mA