- RS Stock No.:
- 198-0806
- Mfr. Part No.:
- FS.643 322 229
- Brand:
- Parker UCC
Discontinued product
- RS Stock No.:
- 198-0806
- Mfr. Part No.:
- FS.643 322 229
- Brand:
- Parker UCC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Industrial Flow Indicator – Boxed version
High pressure, variable flow indicator with a graduated flow scale on the outer viewing sleeve and a indicator ring which is magnetically coupled to an internal piston. Utilises the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed in any plane without compromising accuracy and is supplied with a manufacturers instruction leaflet.
Contains 2 independently adjustable microswitches housed in a metal enclosure with indicating flags showing the switch settings through the viewing window.
Supplied with
2 x DIN standard sockets complete with plugs
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Boxed Two-Switch |
Minimum Flow Rate | 10 L/min |
Maximum Flow Rate | 110 L/min |
Supply Voltage | 250 V ac |
Pipe Diameter Range | 3/4 in |
Maximum Pressure | 350bar |
Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Series | Flowline |
Maximum Operating Temperature | +90°C |