- RS Stock No.:
- 136-1787
- Mfr. Part No.:
- 1-1337550-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-1787
- Mfr. Part No.:
- 1-1337550-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm FME Connectors - Crimp Plug
50 Ohm FME straight crimp plug with PTFE dielectric and nickel plated body. This 50 Ohm FME straight crimp plug is suitable for use with the following RF coaxial crimp cables :RG-58 C/U, RG-141 A/U, RG-303/U, URM 43, URM 76, KX 15
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | FME Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG303/U, RG58 C/U |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |