- RS Stock No.:
- 136-1011
- Mfr. Part No.:
- FH52-25S-0.5SH(99)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-1011
- Mfr. Part No.:
- FH52-25S-0.5SH(99)
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose 0.5mm FH52 Series SMT FPC/FFC Connectors
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy insertion of the FPC/FFC. When the actuator is fully closed it produces a tactile click to confirm it is firmly locked in place. These FPC/FFC connectors feature metal fittings inside the housing to help hold and stabilize the actuator and provide increased retention. Part numbers FH52E have longer L shaped metal fittings which extend out from the connector to allow visual inspection of the solder posts. The contacts of these connectors are designed to hold and stabilize the actuator and also have a 2 point contact structure for increased electrical reliability. Side catches inside the housings guide and temporarily hold tabbed FPC/FFC in place until the flip lock actuator is engaged providing a consistent connection and increased retention. The bottom of the connector is solid without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB for PCB patterning. These FH52 series 0.5 mm FPC/FFC ZIF connectors comply with halogen free standards as defined in IEC 61249-2-21
Features and Benefits
Low profile mated height of 2 mm
Easy to use rotating flip lock actuator for easy insertion of FPC
Metal fittings for increased actuator retention
Two-point contact design for increased electrical reliability
Side catches for guidance and retention of tabbed FPC
Fully moulded structure allows PCB patterning
Supports automatic pick-n-place mounting
Accepts standard 0.3 mm FPC
Halogen free as defined by IEC61249-2-21
Easy to use rotating flip lock actuator for easy insertion of FPC
Metal fittings for increased actuator retention
Two-point contact design for increased electrical reliability
Side catches for guidance and retention of tabbed FPC
Fully moulded structure allows PCB patterning
Supports automatic pick-n-place mounting
Accepts standard 0.3 mm FPC
Halogen free as defined by IEC61249-2-21
Product Application Information
These FH52 series 0.5 mm FPC/FFC ZIF connectors are ideal for use in applications that need a robust FPC/FFC connector. These applications include audio and video recording devices, car navigation and audio, notebook PCs, portable medical devices, optical drives, industrial control units, satellite receivers, LCD TVs, digital TVs and printers
Standards
Halogen free as defined by IEC61249-2-21
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Straight |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH52 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |