Molex, 503480 0.5mm Pitch 10 Way Right Angle Female FPC Connector
750 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 179-6429
- Mfr. Part No.:
- 503480-1000-TR750
- Manufacturer:
- Molex
- COO (Country of Origin):
- KR
units | Per unit | Per Reel* |
750 - 750 | $1.016 | $762.00 |
1500 - 3000 | $1.007 | $755.25 |
3750 - 6750 | $0.993 | $744.75 |
7500 + | $0.981 | $735.75 |
*price indicative |
Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series
Features and Benefits
Product Application Information
Attribute | Value |
Number of Contacts | 10 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 Vrms ac/dc |
Series Number | 503480 |
Number of Rows | 1 |
Contact Plating | Gold over Nickel |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Termination Method | Solder |