Molex 52271 Series 1mm Pitch 30 Way SMT Female FPC Connector, ZIF

  • RS Stock No. 179-6461
  • Mfr. Part No. 52271-3079-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 30
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF
Contact Position Bottom
Insertion Force ZIF
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 52271
Number of Rows 1
Housing Material Nylon
Termination Method Solder
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
250 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$ 2.948
(exc. GST)
$ 3.39
(inc. GST)
units
Per unit
Per Reel*
250 - 250
$2.948
$737.00
500 - 1000
$2.824
$706.00
1250 - 2250
$2.712
$678.00
2500 +
$2.611
$652.75
*price indicative
Related Products
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) ...
Description:
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of ...
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, ...
Description:
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, Vertical, ZIF, Gold (Au) Contact Plating, 20 Circuits, High Barrier Packaging.