Easy-On 2mm Pitch 10 Way Straight Female FPC Connector
This image is representative of the product range
In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 335-5268
- Mfr. Part No.:
- 52806-1010
- Manufacturer:
- Molex
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
units | Per unit | Per Pack* |
10 - 40 | $0.49 | $4.90 |
50 + | $0.472 | $4.72 |
*price indicative |
FFC/FPC Non-ZIF Vertical Connectors - Molex 52806 Series
Note
Attribute | Value |
Number of Contacts | 10 |
Contact Material | Phosphor Bronze |
Pitch | 2mm |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | Easy-On |
Number of Rows | 1 |
Contact Plating | Tin |
Housing Material | PSU |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |