Molex 54550 0.5mm Pitch 24 Way Right Angle FPC Connector, ZIF Top Contact

  • RS Stock No. 788-3650
  • Mfr. Part No. 54550-2433
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

0.5mm FFC/FPC ZIF Connectors in Top Contact Style

A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:
52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail
52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail
54104 Series: 2.0 mm high, 0.1 μm Gold contact plating, Tin plated fitting nail
54550 Series: 1.20 mm high, various contact plating, Tin plated fitting nail

Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Bottom Contact Style 0.5 mm pitch Molex FFC/FPC connectors see stock number 788-3552 typical.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 24
Contact Material Phosphor Bronze
Pitch 0.5mm
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series 54550
Number of Rows 1
Contact Plating Silver
Minimum Operating Temperature -20°C
Maximum Operating Temperature +85°C
Termination Method Solder
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 3.396
(exc. GST)
$ 3.905
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$3.396
$16.98
100 - 370
$2.744
$13.72
375 - 1495
$2.50
$12.50
1500 - 2995
$2.294
$11.47
3000 +
$2.18
$10.90
*price indicative
Packaging Options:
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
0.5mm pitch FPC connectors with a 2mm on ...
Description:
0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight ...
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 ...