- RS Stock No.:
- 182-9597
- Mfr. Part No.:
- B84G-4GK-AP3-RMG
- Brand:
- Norgren
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$321.44
(exc. GST)
$369.66
(inc. GST)
Units | Per unit |
1 + | $321.44 |
- RS Stock No.:
- 182-9597
- Mfr. Part No.:
- B84G-4GK-AP3-RMG
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, 0.3 to 10 Bar Operating Pressures, G1/8 Pressure Gauge Port - Excelon Plus Series - B84G-4GK-AP3-RMG
Looking for a device that cleans and controls airflow? This filter regulator from IMI Norgren combines compressed air regulation and filtration for the improved performance of pneumatic systems. With compact dimensions of 305 (L) x 74 (W) x 70mm (H), it saves installation space. For quicker problem detection and reduced downtimes, the unit has an integrated pressure gauge. A double safety lock on the bowl helps prevent contaminants from entering the network. Thanks to a wide operating temperature range between -10°C and +60°C, this is a reliable choice for use in harsh conditions.
Features & Benefits
• Flush-mounted pressure gauge prevents hoses from snagging
• Tough PC bowl withstands external damage for durability
• Weight of 730g minimises strain on systems
• Tough PC bowl withstands external damage for durability
• Weight of 730g minimises strain on systems
Applications
• Healthcare applications
• Factory automation systems
• Gas cylinders
• Compressors
• Factory automation systems
• Gas cylinders
• Compressors
How does the auto drain on this filter regulator work?
When liquid accumulates, it causes a float to rise and open the drain. It's a useful feature in systems that are difficult to access or that are in continuous use.
What are the benefits of combining a pneumatic filter and regulator?
The combined unit cuts down on components and simplifies your system layout.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |
Process Operating Temperature Range | -10 → +60°C |
Port Connection Thread Standard | G |