- RS Stock No.:
- 703-6090
- Mfr. Part No.:
- 0821300500
- Brand:
- EMERSON – AVENTICS
On back order for despatch 02/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$746.62
(exc. GST)
$858.61
(inc. GST)
Units | Per unit |
1 + | $746.62 |
- RS Stock No.:
- 703-6090
- Mfr. Part No.:
- 0821300500
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
NL Series Filter Regulator & Lubricator plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +60 °C
Drain sprung open with pressure off
ATEX Certified II 2G2D X
Temperature range -10 → +60 °C
Drain sprung open with pressure off
ATEX Certified II 2G2D X
NL Series FRL
The NL range of air preparation units may be used as single elements or in combination units using joining accessories
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | NL2-ACD |
Drain Type | Semi Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1.5bar |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Port Connection Thread Standard | G |