- RS Stock No.:
- 890-3190
- Mfr. Part No.:
- AW20-F02-B
- Brand:
- SMC
Discontinued product
Alternative
- RS Stock No.:
- 890-3190
- Mfr. Part No.:
- AW20-F02-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC Filter Regulator
The SMC 5μm pneumatic filter regulator has a G 1/4in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed with a manual drain.
Features and Benefits
Without backflow mechanism
With bracket
Without auto drain
Without pressure gauge
Relieving exhaust mechanism
With bracket
Without auto drain
Without pressure gauge
Relieving exhaust mechanism
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Bowl Material | Polycarbonate |
Minimum Ambient Operating Temperature | -5°C |
Process Operating Temperature Range | -5 to +60°C |
Proof Pressure | 1.5MPa |
Ambient Operating Temperature Range | -5 to +60°C |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Maximum Process Operating Temperature | +60°C |