EXAR XRT86VL38IB, 8-Channel Framer & Line Interface E1, J1, T1, 2048kbps, 3.3 V, 420-Pin PBGA

  • RS Stock No. 686-6121
  • Mfr. Part No. XRT86VL38IB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Telecommunications, EXAR

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Standard Framing Format E1, J1, T1
Number of Transceivers 8
Maximum Data Rate 2048kbps
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type PBGA
Pin Count 420
Dimensions 35.2 x 35.2 x 1.8mm
Length 35.2mm
Width 35.2mm
Height 1.8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...