- RS Stock No.:
- 203-1541
- Mfr. Part No.:
- FRC-1/2-D-7-MAXI-A
- Brand:
- Festo
- RS Stock No.:
- 203-1541
- Mfr. Part No.:
- FRC-1/2-D-7-MAXI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit FRC-1/2-D-7-MAXI-A Filter/regulator/lubricator combination, maximum outlet pressure 7 bar, 40 μm filter, with metal bowl guard. With automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Condensate drain fully automatic
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Condensate drain fully automatic
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | D |
Filtration Size | 40µm |