SMC Rc 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size

  • RS Stock No. 771-7039
  • Mfr. Part No. AC20-02C-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FRL Combination Unit, 8.5 bar

Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.

Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl

Note

Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.

Supplied with

Mounting bracket and pressure gauge

Specifications
Attribute Value
Manufacturer Series AC
Port Connection Rc 1/4
Drain Type Automatic
Filtration Size 5µm
Integrated Pressure Gauge Without Pressure Gauge
Minimum Operating Pressure 0.15MPa
Minimum Ambient Operating Temperature -5°C
Port Connection Thread Size 1/4 in
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa
Maximum Process Operating Temperature +60°C
Ambient Operating Temperature Range -5 → +60°C
Minimum Process Operating Temperature -5°C
Process Operating Temperature Range -5 → +60°C
Maximum Ambient Operating Temperature +60°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 260.39
(exc. GST)
$ 299.45
(inc. GST)
units
Per unit
1 +
$260.39
Related Products
Modular FRL Units from SMC. This range has ...
Description:
Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl. Regulating range 0.5 to 8.5 bar Filtration size 5μm Polycarbonate bowl.
SMC’s AC-B series of filter regulator lubricators have ...
Description:
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components ...
SMC’s AC-B series of filter regulator lubricators have ...
Description:
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components ...