SMC Rc 1/8 FRL Assembly, Manual Drain, 5μm Filtration Size

  • RS Stock No. 771-7042
  • Mfr. Part No. AC20A-01-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FRL Combination Unit, 8.5 bar

Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.

Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl

Note

Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.

Supplied with

Mounting bracket and pressure gauge

Specifications
Attribute Value
Manufacturer Series AC
Port Connection Rc 1/8
Drain Type Manual
Filtration Size 5µm
Integrated Pressure Gauge Without Pressure Gauge
Minimum Ambient Operating Temperature -5°C
Port Connection Thread Size 1/8 in
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa
Ambient Operating Temperature Range -5 → +60°C
Process Operating Temperature Range -5 → +60°C
Minimum Process Operating Temperature -5°C
Maximum Process Operating Temperature +60°C
Maximum Ambient Operating Temperature +60°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 182.80
(exc. GST)
$ 210.22
(inc. GST)
units
Per unit
1 +
$182.80
Related Products
The FESTO MSB series is a filter regulator ...
Description:
The FESTO MSB series is a filter regulator with pressure gauge and proportional standard mist lubricator. It has a lockable regulator head, plastic bowl/guard and manual condensation drain.
Modular FRL Units from SMC. This range has ...
Description:
Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl. Regulating range 0.5 to 8.5 bar Filtration size 5μm Polycarbonate bowl.
SMC’s AC-B series of filter regulator lubricators have ...
Description:
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components ...
SMC’s AC-B series of filter regulator lubricators have ...
Description:
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components ...