Phoenix Contact UK5-HESI-T OG Series Orange Fused DIN Rail Terminal, 0.2 → 4mm², Single-Level, Screw
- RS Stock No.:
- 885-6315
- Mfr. Part No.:
- 3004168
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 885-6315
- Mfr. Part No.:
- 3004168
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Test disconnect terminal block, nom. voltage: 800 V, nominal current: 6.3 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, length: 72.5 mm, width: 8.2 mm, color: orange, mounting: NS 35/7,5, NS 35/15, NS 32
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Number of Levels | Single |
Series | UK5-HESI-T OG |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 500 V |
Model Number | UK 5-HESI-T OG |