- RS Stock No.:
- 725-6698
- Mfr. Part No.:
- GTCS26-421M-R05-2
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 725-6698
- Mfr. Part No.:
- GTCS26-421M-R05-2
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Gas Discharge Tube - GTCX26-XXXM-R05 Series
GTCX026-XXXM-R05 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.
Features and Benefits:
2-Poles, 6 mm Devices
Broad Voltage Range from 75V-600V
Form factor: Surface mount
Low capacitance and insertion loss
Broad Voltage Range from 75V-600V
Form factor: Surface mount
Low capacitance and insertion loss
Suitable for high frequency applications
Applications:
Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.
Industrial and consumer electronics - Surge protectors, alarm system.
Specifications
Attribute | Value |
---|---|
Series | GTCS26-421M-R05-2 |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 420V |
Impulse Spark Over Voltage | 1000 V, 900 V |
Maximum Voltage Rating | 600 V |
Mounting Type | Surface Mount |
Dimensions | 6.2 x 6.2 x 4.2mm |
Depth | 6.2mm |
Height | 4.2mm |
Length | 6.2mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |