- RS Stock No.:
- 768-7629
- Mfr. Part No.:
- 2057-13-BLF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 768-7629
- Mfr. Part No.:
- 2057-13-BLF
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2057 Series Gas Discharge Tube 10kA/5A
Light duty axial design
Low capacitance and leakage
Applications in Telecommunications, Industrial and Consumer electronics
Low capacitance and leakage
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2057 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 130V |
Impulse Spark Over Voltage | 700V |
Mounting Type | Axial |
Dimensions | 5.5 (Dia.) x 6mm |
Length | 6mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |