- RS Stock No.:
- 785-8354
- Mfr. Part No.:
- 2046-35-C2LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 785-8354
- Mfr. Part No.:
- 2046-35-C2LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2046 Series Gas Discharge Tube 20kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Standards
UL Recognised.
Specifications
Attribute | Value |
---|---|
Series | 2046 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 350V |
Impulse Spark Over Voltage | <800 V @ 1000 V/μs |
Mounting Type | Through Hole |
Dimensions | 8 (Dia.) x 10mm |
Lead Pitch | 4.4mm |
Length | 10mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |