Infineon IR4427PBF, MOSFET 2, 3.3 A, 20V 8-Pin, PDIP
- RS Stock No.:
- 543-0793
- Mfr. Part No.:
- IR4427PBF
- Manufacturer:
- Infineon
This image is representative of the product range
View all Gate Drivers
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Low Side, Infineon
Specifications
Attribute | Value |
Output Current | 3.3 A |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Discontinued product