P-2000-502G-15-BN Copal Electronics, Pressure Transducer 1471kPa 981kPa 6-Pin Dual in Line

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Compact and light weight
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}

Specifications
Attribute Value
Maximum Overload Pressure 1471kPa
Mounting Type Through Hole
Package Type Dual in Line
Pin Count 6
Dimensions 12 x 10 x 12.5mm
Length 12mm
Width 10mm
Height 12.5mm
Maximum Operating Pressure 981kPa
Maximum Operating Temperature +80 °C
Maximum Output Voltage 90 mV
Minimum Operating Temperature -20 °C
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 5)
$ 35.922
(exc. GST)
$ 41.31
(inc. GST)
units
Per unit
Per Tray*
5 +
$35.922
$179.61
*price indicative