DKM Gearbox, 15:1 Gear Ratio, For Use With 6 W Induction Motor

  • RS Stock No. 103-4038
  • Mfr. Part No. 6GBD15BH
  • Manufacturer DKM
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): KR
Product Details

DKM G Type Series Gearbox

G type series gearboxes from DKM motor.

• General box type
• 60, 80 or 90 mm frame size
• 60 mm gear ratio 3:1-250:1
• 80 mm gear ratio 3:1-360:1
• 90 mm gear ratio 2:1-200:1

Specifications
Attribute Value
Gear Ratio 15:1
Shaft Diameter 8mm
Overall Length 60mm
Overall Width 60mm
On back order for despatch 22/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 133.53
(exc. GST)
$ 153.56
(inc. GST)
units
Per unit
1 +
$133.53
Related Products
Inter-decimal gearboxes from DKM motor. 80 mm Frame ...
Description:
Inter-decimal gearboxes from DKM motor. 80 mm Frame size- 8XD1090 mm Frame size- 9XD10.
P type series gearboxes from DKM motor. • ...
Description:
P type series gearboxes from DKM motor. • Powerful box type (PB model)• Powerful flange type (PF model)• 90 mm frame size• 90 mm gear ratio 2:1-200:1.
These kits are used to attach the Series ...
Description:
These kits are used to attach the Series 57 industrial planetary gearheads to a range of motors.The kit consists of a fitting clamp, adaptor and fitting screws. Industrial type of gearhead for fixing to a wide range of motorsPlanetary construction ...