Analog Devices AD7683BRMZ, 16-Bit Serial ADC Pseudo Differential Input, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±3LSB
Height 0.85mm
Maximum Operating Temperature +85 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Width 3mm
18 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 23.95
(exc. GST)
$ 27.54
(inc. GST)
units
Per unit
1 - 9
$23.95
10 - 49
$23.20
50 - 99
$22.58
100 - 249
$21.96
250 +
$21.78
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...