Analog Devices AD7799BRUZ, 24-bit Serial ADC Differential Input, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 3
Mounting Type Surface Mount
Sampling Rate 0.47ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Length 5mm
Maximum Operating Temperature +105 °C
Width 4.4mm
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
89 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 18.46
(exc. GST)
$ 21.23
(inc. GST)
units
Per unit
1 - 9
$18.46
10 - 49
$17.79
50 - 99
$16.61
100 - 249
$16.03
250 +
$15.48
Packaging Options: