Analog Devices AD7711ANZ, 24-bit Serial ADC Differential, Single Ended Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 19.5ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V, 10 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage -5 → 10 V, ±5 V
Length 31.75mm
Maximum Operating Temperature +85 °C
Dimensions 31.75 x 6.35 x 3.3mm
Minimum Operating Temperature -40 °C
Height 3.3mm
Width 6.35mm
90 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 15)
$ 72.712
(exc. GST)
$ 83.619
(inc. GST)
units
Per unit
Per Tube*
15 +
$72.712
$1,090.68
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...