- RS Stock No.:
- 162-4973
- Mfr. Part No.:
- ADS7818EB/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4973
- Mfr. Part No.:
- ADS7818EB/250
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 500ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.97mm |
Maximum Operating Temperature | 85 °C |