- RS Stock No.:
- 177-1639
- Mfr. Part No.:
- MCP3422A1-E/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1639
- Mfr. Part No.:
- MCP3422A1-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I2C™ compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.
18-bit resolution
2-channel differential input operation
Differential input operation
On-board voltage reference with 15 ppm/°C drift
On-board PGA, gains of 1, 2, 4, 8
Programmable data rate options
3.75 SPS (18 bits)
15 SPS (16 bits)
60 SPS (14 bits)
240 SPS (12 bits)
INL 10 ppm of FSR max
Low current consumption, 135 μA at 3V
One-shot or continuous conversion options
Supports I2C™ serial interface
Extended temperature range: -40°C to +125°C
2-channel differential input operation
Differential input operation
On-board voltage reference with 15 ppm/°C drift
On-board PGA, gains of 1, 2, 4, 8
Programmable data rate options
3.75 SPS (18 bits)
15 SPS (16 bits)
60 SPS (14 bits)
240 SPS (12 bits)
INL 10 ppm of FSR max
Low current consumption, 135 μA at 3V
One-shot or continuous conversion options
Supports I2C™ serial interface
Extended temperature range: -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 18 bit |
Sampling Rate | 3.75sps |
Input Signal Type | Differential |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 35ppm FSR |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |