- RS Stock No.:
- 185-1338
- Mfr. Part No.:
- BP5710-1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1338
- Mfr. Part No.:
- BP5710-1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers and LEDs .
High conversion efficiency and low stand-by current because of switching power supplies
Wide input voltage range (85 to 115V in AC conversion)
Output 12V/350mA
Dimensions 35 x 24 x 14.9mm
Wide input voltage range (85 to 115V in AC conversion)
Output 12V/350mA
Dimensions 35 x 24 x 14.9mm
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Pin Count | 11 |
Power Supply Type | Single |
Typical Single Supply Voltage | 120 to 162 V dc |
Dimensions | 36 x 15 x 24mm |
Maximum Operating Temperature | 80 °C |
Minimum Operating Temperature | -20 °C |