Intersil, ICL7106CM44Z

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Renesas Electronics' Intersil ICL7106 series are high performance, low power, 31/2 digit A/D converters. Included are seven segment
decoders, display drivers, a reference, and a clock. The ICL7106 is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive the ICL7107 will directly drive an instrument size light emitting diode (LED) display.

Guaranteed zero reading for 0V input on all scales
True polarity at zero for precise null detection
Low noise - less than 15μVP-P

Specifications
Attribute Value
Number of ADCs 2
Package Type MQFP
Pin Count 44
Input Signal Type Differential
384 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Tray of 96)
$ 12.189
(exc. GST)
$ 14.017
(inc. GST)
units
Per unit
Per Tray*
96 +
$12.189
$1,170.144
*price indicative