Analog Devices AD7709BRUZ, 16-Bit Serial ADC Differential, Pseudo Differential Input, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 0.105ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±30ppm FSR
Minimum Operating Temperature -40 °C
Height 1.05mm
Dimensions 7.8 x 4.4 x 1.05mm
Length 7.8mm
Maximum Operating Temperature +85 °C
Width 4.4mm
70 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 18.19
(exc. GST)
$ 20.92
(inc. GST)
units
Per unit
1 - 9
$18.19
10 - 49
$17.45
50 - 99
$17.28
100 - 249
$16.51
250 +
$15.71
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.