- RS Stock No.:
- 662-0221
- Mfr. Part No.:
- TLC1543CDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-0221
- Mfr. Part No.:
- TLC1543CDW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 11 |
Resolution | 10-bit |
Sampling Rate | 38ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |